Phoenix Contact Surge Protector, 10kA, DIN Rail Mount

Nº de Estoque RS: 768-1192Marca: Phoenix ContactPart Number: 2762265
brand-logo
Ver tudo em Surge Protection Devices

Documentos Técnicos

Especificações

Device Type

Surge Protector

Maximum Surge Current

10kA

Series

MT-RS485

Mounting Style

DIN Rail

Impulse Discharge Current

500A

Length

77.5mm

Width

47.6mm

Depth

54.9mm

Dimensions

77.5 x 47.6 x 54.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

País de Origem

Germany

Detalhes do produto

MAINS-PLUGTRAB® Pluggable two-pole modular lightning surge protector

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.073,94

R$ 7.073,94 Each (Sem VAT)

Phoenix Contact Surge Protector, 10kA, DIN Rail Mount

R$ 7.073,94

R$ 7.073,94 Each (Sem VAT)

Phoenix Contact Surge Protector, 10kA, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Device Type

Surge Protector

Maximum Surge Current

10kA

Series

MT-RS485

Mounting Style

DIN Rail

Impulse Discharge Current

500A

Length

77.5mm

Width

47.6mm

Depth

54.9mm

Dimensions

77.5 x 47.6 x 54.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

País de Origem

Germany

Detalhes do produto

MAINS-PLUGTRAB® Pluggable two-pole modular lightning surge protector

Surge Protection Devices, SPDs (DIN-rail)

Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more