Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 3A Current Rating

Nº de Estoque RS: 201-6424Marca: Phoenix ContactPart Number: 2800849
brand-logo
Ver tudo em Thermal Breakers

Documentos Técnicos

Especificações

Current Rating

3A

Number of Poles

1

Range

TRABTECH

Voltage Rating

50V dc

Width

12.3mm

Series

CB TM1

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 937,62

R$ 937,62 Each (Sem VAT)

Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 3A Current Rating

R$ 937,62

R$ 937,62 Each (Sem VAT)

Phoenix Contact Trabtech Thermal Circuit Breaker - CB TM1 Single Pole 50V dc Voltage Rating, 3A Current Rating
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Current Rating

3A

Number of Poles

1

Range

TRABTECH

Voltage Rating

50V dc

Width

12.3mm

Series

CB TM1

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

País de Origem

Indonesia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more