Phoenix Contact PLC-RPT- 48DC/21 Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 1-Pole

Nº de Estoque RS: 711-2642Marca: Phoenix ContactPart Number: 2900301Distrelec Article No.: 30410449
brand-logo

Documentos Técnicos

Especificações

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RPT- 48DC/21

Maximum Input Voltage

48V dc

Terminal Type

Surface Mount

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

9.2mA

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Turn Off Time

8ms

Turn On Time

5ms

País de Origem

Germany

Detalhes do produto

Phoenix Contact Surface Mount PLC-RPT Series

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 353,62

R$ 353,62 Each (Sem VAT)

Phoenix Contact PLC-RPT- 48DC/21 Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 1-Pole

R$ 353,62

R$ 353,62 Each (Sem VAT)

Phoenix Contact PLC-RPT- 48DC/21 Series Interface Relay, DIN Rail Mount, 48V dc Coil, SPDT, 1-Pole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 353,62
5 - 9R$ 348,14
10+R$ 338,88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

48V dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RPT- 48DC/21

Maximum Input Voltage

48V dc

Terminal Type

Surface Mount

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

9.2mA

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Turn Off Time

8ms

Turn On Time

5ms

País de Origem

Germany

Detalhes do produto

Phoenix Contact Surface Mount PLC-RPT Series

The Phoenix PLC-RPT Series of relay modules features terminal blocks with push-in connection and plug-in miniature relay, suitable for DIN-rail mounting.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more