Phoenix Contact PLC-RPT- 24UC/21AU Series Relay Module, DIN Rail Mount, 24V ac/dc Coil, SPDT

Nº de Estoque RS: 711-2661Marca: Phoenix ContactPart Number: 2900307Distrelec Article No.: 13721577
brand-logo

Documentos Técnicos

Especificações

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 24UC/21AU

Minimum Input Voltage

19.4V ac/dc

Maximum Input Voltage

33.6V ac/dc

Terminal Type

Surface Mount

Switching Voltage

30V ac

Depth

94mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

(ac) 11 mA, (dc) 8.5mA

Turn Off Time

15ms

Accessory Type

Relay Module

Dimensions

94 x 6.2 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

19.4 → 33.6V ac/dc

Turn On Time

6ms

Operating Temperature Range

-40 → +60°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact PLC-OPT Universal Interface Relay Modules Series

PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.

This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.

Informações de estoque temporariamente indisponíveis.

R$ 475,10

R$ 475,10 Each (Sem VAT)

Phoenix Contact PLC-RPT- 24UC/21AU Series Relay Module, DIN Rail Mount, 24V ac/dc Coil, SPDT

R$ 475,10

R$ 475,10 Each (Sem VAT)

Phoenix Contact PLC-RPT- 24UC/21AU Series Relay Module, DIN Rail Mount, 24V ac/dc Coil, SPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 475,10
5 - 9R$ 467,45
10+R$ 453,79

Documentos Técnicos

Especificações

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Series

PLC-RPT- 24UC/21AU

Minimum Input Voltage

19.4V ac/dc

Maximum Input Voltage

33.6V ac/dc

Terminal Type

Surface Mount

Switching Voltage

30V ac

Depth

94mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

(ac) 11 mA, (dc) 8.5mA

Turn Off Time

15ms

Accessory Type

Relay Module

Dimensions

94 x 6.2 x 80mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Input Voltage Range

19.4 → 33.6V ac/dc

Turn On Time

6ms

Operating Temperature Range

-40 → +60°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact PLC-OPT Universal Interface Relay Modules Series

PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.

This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.