Phoenix Contact PLC-OPT- 24DC/ 48DC/100 Series Solid State Interface Relay, DIN Rail Mount

Nº de Estoque RS: 711-4715Marca: Phoenix ContactPart Number: 2900352Distrelec Article No.: 13721584
brand-logo
Ver tudo em Solid State Interface Relays

Documentos Técnicos

Especificações

Mounting Type

DIN Rail

Contact Configuration

SPST

Terminal Type

Push In

Number of Poles

1

Input Current

8.5mA

Height

80mm

Length

94mm

Series

PLC-OPT- 24DC/ 48DC/100

Width

6.2mm

Depth

94mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

2900352

País de Origem

Germany

Detalhes do produto

Phoenix Contact PLC-OPT Universal Interface Relay Modules Series

PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.

This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.

Informações de estoque temporariamente indisponíveis.

R$ 485,53

R$ 485,53 Each (Sem VAT)

Phoenix Contact PLC-OPT- 24DC/ 48DC/100 Series Solid State Interface Relay, DIN Rail Mount

R$ 485,53

R$ 485,53 Each (Sem VAT)

Phoenix Contact PLC-OPT- 24DC/ 48DC/100 Series Solid State Interface Relay, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 485,53
5 - 9R$ 478,28
10+R$ 465,07

Documentos Técnicos

Especificações

Mounting Type

DIN Rail

Contact Configuration

SPST

Terminal Type

Push In

Number of Poles

1

Input Current

8.5mA

Height

80mm

Length

94mm

Series

PLC-OPT- 24DC/ 48DC/100

Width

6.2mm

Depth

94mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

94 x 6.2 x 80mm

Operating Temperature Range

-25 → +60°C

Manufacturer Part No.

2900352

País de Origem

Germany

Detalhes do produto

Phoenix Contact PLC-OPT Universal Interface Relay Modules Series

PLC-Interface relay modules with a push-in connection for DIN rail NS 35/7,5, and plug-in miniature solid-state relay. Featuring a yellow LED light indicator and 1 N/O contact for medium to larger loads, each module in this series also has a 24 V DC input voltage. The gas-tight conductor contacting also fulfils special criteria, such as the vibration test in acc. with the railway standard EN 50155.

This range of interface modules gives you a great choice of easy connection technology, which can be used as either an input or output device. The miniature solid-state relays act as the interface between your automation equipment and system peripherals.