Phoenix Contact PLC-OPT Series Solid State Interface Relay, 28.8 V dc Control, 10 A Load, DIN Rail Mount

Nº de Estoque RS: 195-4834Marca: Phoenix ContactPart Number: 2900398
brand-logo
Ver tudo em Solid State Interface Relays

Documentos Técnicos

Especificações

Maximum Control Voltage

28.8 V dc

Maximum Load Current

10 A

Mounting Type

DIN Rail

Maximum Load Voltage

33 V dc

Minimum Control Voltage

19.2 V dc

Control Voltage Range

19.2 → 28.8 V dc

Contact Configuration

SPST

Load Voltage Range

5 → 33V dc

Minimum Load Voltage

5 V dc

Terminal Type

Push In

Number of Poles

1

Series

PLC-OPT

Height

80mm

Length

6.2mm

Depth

86mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 86 x 80mm

Maximum Turn On Time

1 ms

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

2900398

País de Origem

Germany

Informações de estoque temporariamente indisponíveis.

R$ 1.496,33

R$ 1.496,33 Each (Sem VAT)

Phoenix Contact PLC-OPT Series Solid State Interface Relay, 28.8 V dc Control, 10 A Load, DIN Rail Mount

R$ 1.496,33

R$ 1.496,33 Each (Sem VAT)

Phoenix Contact PLC-OPT Series Solid State Interface Relay, 28.8 V dc Control, 10 A Load, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Maximum Control Voltage

28.8 V dc

Maximum Load Current

10 A

Mounting Type

DIN Rail

Maximum Load Voltage

33 V dc

Minimum Control Voltage

19.2 V dc

Control Voltage Range

19.2 → 28.8 V dc

Contact Configuration

SPST

Load Voltage Range

5 → 33V dc

Minimum Load Voltage

5 V dc

Terminal Type

Push In

Number of Poles

1

Series

PLC-OPT

Height

80mm

Length

6.2mm

Depth

86mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Dimensions

6.2 x 86 x 80mm

Maximum Turn On Time

1 ms

Operating Temperature Range

-20 → +60°C

Manufacturer Part No.

2900398

País de Origem

Germany