Phoenix Contact 3 Phase LCD Energy Meter

Nº de Estoque RS: 801-6328Marca: Phoenix ContactPart Number: 2901366
brand-logo
Ver tudo em Energy Meters

Documentos Técnicos

Especificações

Series

EMpro

Cutout Height

96mm

Cutout Width

96mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

82mm

Meter Accuracy

Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23)

Minimum Temperature

-10°C

País de Origem

Tunisia

Detalhes do produto

Phoenix Contact Energy Meter EEM-MA600

EMpro energy meters are efficient, network-capable and can be used to acquire and monitor the characteristic electrical data of your machines and systems.These energy meters are the ideal solution for your energy management: they can be freely extended with communication modules and special function modules, enabling your energy meters to keep pace with your growing requirements

The EEM-MA600 series energy meter measures electrical parameters in low voltage installations up to 700 V, acquisition of individual harmonic oscillations.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Phoenix Contact 3 Phase LCD Energy Meter

P.O.A.

Phoenix Contact 3 Phase LCD Energy Meter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Series

EMpro

Cutout Height

96mm

Cutout Width

96mm

Display Type

LCD

Number of Phases

3

Pulse Output

Yes

Depth

82mm

Meter Accuracy

Class 0.5 s (IEC 62053-22), Class 2 (IEC 62053-23)

Minimum Temperature

-10°C

País de Origem

Tunisia

Detalhes do produto

Phoenix Contact Energy Meter EEM-MA600

EMpro energy meters are efficient, network-capable and can be used to acquire and monitor the characteristic electrical data of your machines and systems.These energy meters are the ideal solution for your energy management: they can be freely extended with communication modules and special function modules, enabling your energy meters to keep pace with your growing requirements

The EEM-MA600 series energy meter measures electrical parameters in low voltage installations up to 700 V, acquisition of individual harmonic oscillations.

Você pode estar interessado em