Documentos Técnicos
Especificações
Brand
Phoenix ContactAccessory Type
Redundancy Module
Series
QUINT-ORING/24DC/2X40/1X80
Input Voltage
18V dc
Output Voltage
24V dc
Output Current
80A
Standards Met
CE EN61000-6-3, cUL, EMC Directive 2014/30/EU, EN 50178/VDE 0160 (PELV), EN 60950-1/VDE 0805 (SELV), EN 61000-4-2, EN 61000-4-3, EN 61000-4-4EN 61000-4-5, EN 61000-6-2:2005, IEC 60950-1 (SELV) and EN 60204-1 (PELV), IEC/EN 61000-4-6, UL ANSI/ISA-12.12.01, UL/C-UL listed UL 508, UL/C-UL Reconized UL 60950-1
Output Type
Current, Voltage
Mounting Style
DIN Rail
AC or DC Output Voltage
dc
AC or DC Input Voltage
dc
Detalhes do produto
Phoenix Contact QUINT ORING Redundancy Modules
The Phoenix Contact QUINT ORING is a DIN rail mountable active redundancy module with ACB technology and monitoring functions. Using a redundancy module it is possible for two power supply units of the same type connected in parallel on the output side to increase performance or for redundancy to be 100% isolated from one another.
R$ 11.463,96
R$ 11.463,96 Each (Sem VAT)
1
R$ 11.463,96
R$ 11.463,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Phoenix ContactAccessory Type
Redundancy Module
Series
QUINT-ORING/24DC/2X40/1X80
Input Voltage
18V dc
Output Voltage
24V dc
Output Current
80A
Standards Met
CE EN61000-6-3, cUL, EMC Directive 2014/30/EU, EN 50178/VDE 0160 (PELV), EN 60950-1/VDE 0805 (SELV), EN 61000-4-2, EN 61000-4-3, EN 61000-4-4EN 61000-4-5, EN 61000-6-2:2005, IEC 60950-1 (SELV) and EN 60204-1 (PELV), IEC/EN 61000-4-6, UL ANSI/ISA-12.12.01, UL/C-UL listed UL 508, UL/C-UL Reconized UL 60950-1
Output Type
Current, Voltage
Mounting Style
DIN Rail
AC or DC Output Voltage
dc
AC or DC Input Voltage
dc
Detalhes do produto
Phoenix Contact QUINT ORING Redundancy Modules
The Phoenix Contact QUINT ORING is a DIN rail mountable active redundancy module with ACB technology and monitoring functions. Using a redundancy module it is possible for two power supply units of the same type connected in parallel on the output side to increase performance or for redundancy to be 100% isolated from one another.