Phoenix Contact DIN Rail Non-Latching Relay, 230V ac Coil, 8A Switching Current, 3P-NO

Nº de Estoque RS: 794-3620Marca: Phoenix ContactPart Number: 2903273
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

230V ac

Contact Configuration

3P-NO

Mounting Type

DIN Rail

Switching Current

8A

Number of Poles

3

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

250V dc

Length

43mm

Coil Resistance

7.08 kΩ

Coil Power

2.8W

Height

111mm

Life

10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RIF

Maximum Operating Temperature

+40°C

Depth

90mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

660 W

Application

Power

País de Origem

Germany

Detalhes do produto

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Phoenix Contact DIN Rail Non-Latching Relay, 230V ac Coil, 8A Switching Current, 3P-NO

P.O.A.

Phoenix Contact DIN Rail Non-Latching Relay, 230V ac Coil, 8A Switching Current, 3P-NO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

230V ac

Contact Configuration

3P-NO

Mounting Type

DIN Rail

Switching Current

8A

Number of Poles

3

Terminal Type

Plug In

Maximum Switching Voltage AC

440V ac

Maximum Switching Voltage DC

250V dc

Length

43mm

Coil Resistance

7.08 kΩ

Coil Power

2.8W

Height

111mm

Life

10000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

RIF

Maximum Operating Temperature

+40°C

Depth

90mm

Maximum Switching Power AC

4 kVA

Maximum Switching Power DC

660 W

Application

Power

País de Origem

Germany

Detalhes do produto

RIF 4 Power Relay Module

Professional range of power relays that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more