Phoenix Contact RIF-1-RSC-LDP-24DC/2X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

Nº de Estoque RS: 175-0523Marca: Phoenix ContactPart Number: 2903350
brand-logo

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

RIF-1-RSC-LDP-24DC/2X21

Load Voltage Rating

24V

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

75mm

Height

89mm

Length

16mm

Contact Material

Silver Alloy

Input Current

18mA

Relay Switching Classification

Pre-Assembled Relay Module

Standards Met

DIN EN 50178, UL 94

Special Features

IP20 Relay Base, Safe Isolation

Dimensions

16 x 75 x 89mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

19.2 → 36V

Turn On Time

8ms

Life

3 x 10^7 (Mechanical) cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Accessory Type

Relay Module

Relay Type

Solid State Relay

País de Origem

China

Detalhes do produto

Phoenix Contact RIF-1-RSC

Informações de estoque temporariamente indisponíveis.

R$ 242,99

R$ 242,99 Each (Sem VAT)

Phoenix Contact RIF-1-RSC-LDP-24DC/2X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole

R$ 242,99

R$ 242,99 Each (Sem VAT)

Phoenix Contact RIF-1-RSC-LDP-24DC/2X21 Series Interface Relay, DIN Rail Mount, 24V dc Coil, DPDT, 2-Pole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Number of Poles

2

Series

RIF-1-RSC-LDP-24DC/2X21

Load Voltage Rating

24V

Minimum Input Voltage

24V dc

Maximum Input Voltage

24V dc

Switching Voltage

250V ac/dc

Terminal Type

Screw

Depth

75mm

Height

89mm

Length

16mm

Contact Material

Silver Alloy

Input Current

18mA

Relay Switching Classification

Pre-Assembled Relay Module

Standards Met

DIN EN 50178, UL 94

Special Features

IP20 Relay Base, Safe Isolation

Dimensions

16 x 75 x 89mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Input Voltage Range

19.2 → 36V

Turn On Time

8ms

Life

3 x 10^7 (Mechanical) cycles

Operating Temperature Range

-40 → +70°C

Turn Off Time

10ms

Accessory Type

Relay Module

Relay Type

Solid State Relay

País de Origem

China

Detalhes do produto

Phoenix Contact RIF-1-RSC