Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply

Nº de Estoque RS: 171-7043Marca: Phoenix ContactPart Number: 2906243Distrelec Article No.: 30348081
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Module Type

Voltage Transducer

Input Signal Type

Voltage

Output Signal Type

Current, Voltage

Input Range

-550 → +550V dc

Output Range

-10 → 10 V, -20 mA → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

MACX MCR

Maximum Operating Temperature

+60°C

Termination

Push-In

Standards Met

CE, cUL, CULus, EAC, EN 61000-6-2, EN 61000-6-4, IEC 61010-1, IEC 61010-2-030, UL

Minimum Operating Temperature

-25°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.042,81

R$ 8.042,81 Each (Sem VAT)

Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply

R$ 8.042,81

R$ 8.042,81 Each (Sem VAT)

Phoenix Contact MACX MCR Series Signal Conditioner, Voltage Input, Current, Voltage Output, 24V dc Supply
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Module Type

Voltage Transducer

Input Signal Type

Voltage

Output Signal Type

Current, Voltage

Input Range

-550 → +550V dc

Output Range

-10 → 10 V, -20 mA → 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-25 → +60°C

Series

MACX MCR

Maximum Operating Temperature

+60°C

Termination

Push-In

Standards Met

CE, cUL, CULus, EAC, EN 61000-6-2, EN 61000-6-4, IEC 61010-1, IEC 61010-2-030, UL

Minimum Operating Temperature

-25°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more