Phoenix Contact 100 → 240V ac Input DIN Rail Uninterruptible Power Supply (240W), TRIO-UPS

Nº de Estoque RS: 180-5490Marca: Phoenix ContactPart Number: 2907161Distrelec Article No.: 30150871
brand-logo
Ver tudo em Uninterruptible Power Supplies

Documentos Técnicos

Especificações

Model

TRIO-UPS

Power Rating

240W

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Mounting Type

DIN Rail

Network Compatibility

ModBus RTU

Type

UPS

Current Rating

10A

Length

68mm

Width

68mm

Depth

130mm

País de Origem

China

Detalhes do produto

Phoenix Contact TRIO-UPS

The Phoenix Contact range of TRIO-UPS is a compact range of DC uninterruptible power supplies.
The UPS will switch to battery operation with no interruption if there is a mains power failure. This provides the protection and reliability of your electrical loads. When the mains power is restored the UPS will switch to normal operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 13.199,65

R$ 13.199,65 Each (Sem VAT)

Phoenix Contact 100 → 240V ac Input DIN Rail Uninterruptible Power Supply (240W), TRIO-UPS

R$ 13.199,65

R$ 13.199,65 Each (Sem VAT)

Phoenix Contact 100 → 240V ac Input DIN Rail Uninterruptible Power Supply (240W), TRIO-UPS
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Model

TRIO-UPS

Power Rating

240W

Output Voltage

24V dc

Input Voltage

100 → 240V ac

Mounting Type

DIN Rail

Network Compatibility

ModBus RTU

Type

UPS

Current Rating

10A

Length

68mm

Width

68mm

Depth

130mm

País de Origem

China

Detalhes do produto

Phoenix Contact TRIO-UPS

The Phoenix Contact range of TRIO-UPS is a compact range of DC uninterruptible power supplies.
The UPS will switch to battery operation with no interruption if there is a mains power failure. This provides the protection and reliability of your electrical loads. When the mains power is restored the UPS will switch to normal operation.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more