Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 3 Phase LCD Energy Meter

Nº de Estoque RS: 189-2318Marca: Phoenix ContactPart Number: 2907946Distrelec Article No.: 30182145
brand-logo
Ver tudo em Energy Meters

Documentos Técnicos

Especificações

Series

EMpro

Display Type

LCD

Number of Phases

3

Number of Outputs

1

Communication Port Type

RJ45

Depth

75mm

Meter Accuracy

Class 0.5 s, Class 2

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

1 → 20000A

Approvals

CE

Distrelec Product Id

30182145

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 14.375,11

R$ 14.375,11 Each (Sem VAT)

Phoenix Contact 3 Phase LCD Energy Meter

R$ 14.375,11

R$ 14.375,11 Each (Sem VAT)

Phoenix Contact 3 Phase LCD Energy Meter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

EMpro

Display Type

LCD

Number of Phases

3

Number of Outputs

1

Communication Port Type

RJ45

Depth

75mm

Meter Accuracy

Class 0.5 s, Class 2

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

Measurement Range

1 → 20000A

Approvals

CE

Distrelec Product Id

30182145

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more