Phoenix Contact 2, 3 Phase LCD Energy Meter

Nº de Estoque RS: 191-4380Marca: Phoenix ContactPart Number: 2908285Distrelec Article No.: 30182154
brand-logo
Ver tudo em Energy Meters

Documentos Técnicos

Especificações

Series

EMpro

Display Type

LCD

Number of Phases

2, 3

Depth

58mm

Meter Accuracy

Class 2(IEC 62053-23)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.040,27

R$ 10.040,27 Each (Sem VAT)

Phoenix Contact 2, 3 Phase LCD Energy Meter

R$ 10.040,27

R$ 10.040,27 Each (Sem VAT)

Phoenix Contact 2, 3 Phase LCD Energy Meter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

EMpro

Display Type

LCD

Number of Phases

2, 3

Depth

58mm

Meter Accuracy

Class 2(IEC 62053-23)

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Meter Type

Digital

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more