Phoenix Contact PLC-RSC-120UC/21/MS Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT, 1-Pole

Nº de Estoque RS: 134-8705Marca: Phoenix ContactPart Number: 2909651
brand-logo

Documentos Técnicos

Especificações

Coil Voltage

110V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RSC-120UC/21/MS

Minimum Input Voltage

110V ac/dc

Maximum Input Voltage

110 V dc, 120V ac

Terminal Type

Screw

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

15.3mA

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 561,48

R$ 561,48 Each (Sem VAT)

Phoenix Contact PLC-RSC-120UC/21/MS Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT, 1-Pole

R$ 561,48

R$ 561,48 Each (Sem VAT)

Phoenix Contact PLC-RSC-120UC/21/MS Series Interface Relay, DIN Rail Mount, 110V ac/dc Coil, SPDT, 1-Pole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

110V ac/dc

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

PLC-RSC-120UC/21/MS

Minimum Input Voltage

110V ac/dc

Maximum Input Voltage

110 V dc, 120V ac

Terminal Type

Screw

Depth

6.2mm

Height

80mm

Length

94mm

Contact Material

Silver Alloy

Input Current

15.3mA

Maximum Operating Temperature

+60°C

Dimensions

94 x 80 x 6.2mm

Operating Temperature Range

-40 → +60°C

Minimum Operating Temperature

-40°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more