Phoenix Contact Hinged Frame, RS-K10D Series , For Use With 3 Module Connector

Nº de Estoque RS: 801-6369Marca: Phoenix ContactPart Number: 2938248
brand-logo

Documentos Técnicos

Especificações

Accessory Type

Hinged Frame

Size

10B

Range

Heavy Duty Inserts

Series

RS-K10D

For Use With

3 Module Connector

País de Origem

Thailand

Detalhes do produto

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Standards

EN 60079-15

P.O.A.

Phoenix Contact Hinged Frame, RS-K10D Series , For Use With 3 Module Connector

P.O.A.

Phoenix Contact Hinged Frame, RS-K10D Series , For Use With 3 Module Connector

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Accessory Type

Hinged Frame

Size

10B

Range

Heavy Duty Inserts

Series

RS-K10D

For Use With

3 Module Connector

País de Origem

Thailand

Detalhes do produto

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Standards

EN 60079-15