Phoenix Contact MINI Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 4A Output

Nº de Estoque RS: 505-5588Marca: Phoenix ContactPart Number: 2938837
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Type

Switch Mode

Output Current

4A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

1

Width

67.5mm

Depth

99mm

Series

MINI

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

20mV Pk-Pk

MTBF

500000h

Load Regulation

±3%

Maximum Temperature

+70°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Phoenix Contact MINI Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 4A Output

P.O.A.

Phoenix Contact MINI Switch Mode DIN Rail Panel Mount Power Supply ac Input dc Output, 4A Output
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Type

Switch Mode

Output Current

4A

AC or DC Input Voltage

ac

AC or DC Output Voltage

dc

Electrical Phase

1

Width

67.5mm

Depth

99mm

Series

MINI

Mounting Type

DIN Rail

Minimum Temperature

-25°C

Efficiency

88%

Ripple And Noise

20mV Pk-Pk

MTBF

500000h

Load Regulation

±3%

Maximum Temperature

+70°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more