Phoenix Contact QUINT POWER Switch Mode PSU, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

Nº de Estoque RS: 665-7778Marca: Phoenix ContactPart Number: 2938853
brand-logo
Ver tudo em DIN Rail Power Supplies

Documentos Técnicos

Especificações

Series

QUINT POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

125 x 55 x 130mm

Height

130mm

Width

55mm

Depth

130mm

MTBF

500000h

Maximum Temperature

+60°C

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT-PS-100-240AC/24DC/ 5/EX

Efficiency

>87%

Ripple And Noise

100mV Pk-Pk

País de Origem

Germany

Detalhes do produto

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Standards

EN 60079-15

Informações de estoque temporariamente indisponíveis.

P.O.A.

Phoenix Contact QUINT POWER Switch Mode PSU, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W

P.O.A.

Phoenix Contact QUINT POWER Switch Mode PSU, 85 → 264V ac ac Input, 24V dc dc Output, 5A Output, 120W
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

QUINT POWER

Type

Switch Mode

Electrical Phase

1

AC or DC Input Voltage

ac

Number of Outputs

2

Input Voltage

85 → 264V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

5A

Power Rating

120W

Dimensions

125 x 55 x 130mm

Height

130mm

Width

55mm

Depth

130mm

MTBF

500000h

Maximum Temperature

+60°C

Hazardous Area Certification

ATEX

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Model

QUINT-PS-100-240AC/24DC/ 5/EX

Efficiency

>87%

Ripple And Noise

100mV Pk-Pk

País de Origem

Germany

Detalhes do produto

Phoenix Contact QUINT PS

The QUINT PS range of universal power supply units from Phoenix Contact are designed for starting heavy loads with high inrush currents reliably using POWER BOOST power reserve.
The DIN rail mounting, PSUs can be installed within the potentially hazardous area in which category 3 items are necessary.

Standards

EN 60079-15