Phoenix Contact EMG 17-REL/KSR- 24/21 Series Interface Relay, PCB Mount, 24V ac/dc Coil, SPDT, 1-Pole

Nº de Estoque RS: 801-7996Marca: Phoenix ContactPart Number: 2953854
brand-logo

Documentos Técnicos

Especificações

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Series

EMG 17-REL/KSR- 24/21

Number of Poles

1

Maximum Input Voltage

24V ac/dc

Terminal Type

PCB Pin

Switching Voltage

250V

Depth

62.5mm

Height

75mm

Length

17.5mm

Contact Material

Silver Alloy

Input Current

21mA

Dimensions

62.5 x 75 x 17.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Input Voltage Range

Maximum of 24V ac/dc

Life

20000000 cycles

Operating Temperature Range

-20 → +50°C

Accessory Type

Relay Module

Standards Met

EAC

País de Origem

Germany

Detalhes do produto

Phoenix Contact EMG Series Interface Relay Modules

Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix contacts units in this series offer a choice of gold plated and silver alloy contact materials.

The range of EMG preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The miniature relays act as the interface between your automation equipment and system peripherals.

REL-KSR Series are specifically designed for small, medium to large loads.

Informações de estoque temporariamente indisponíveis.

R$ 1.110,42

R$ 1.110,42 Each (Sem VAT)

Phoenix Contact EMG 17-REL/KSR- 24/21 Series Interface Relay, PCB Mount, 24V ac/dc Coil, SPDT, 1-Pole

R$ 1.110,42

R$ 1.110,42 Each (Sem VAT)

Phoenix Contact EMG 17-REL/KSR- 24/21 Series Interface Relay, PCB Mount, 24V ac/dc Coil, SPDT, 1-Pole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Coil Voltage

24V ac/dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Series

EMG 17-REL/KSR- 24/21

Number of Poles

1

Maximum Input Voltage

24V ac/dc

Terminal Type

PCB Pin

Switching Voltage

250V

Depth

62.5mm

Height

75mm

Length

17.5mm

Contact Material

Silver Alloy

Input Current

21mA

Dimensions

62.5 x 75 x 17.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Input Voltage Range

Maximum of 24V ac/dc

Life

20000000 cycles

Operating Temperature Range

-20 → +50°C

Accessory Type

Relay Module

Standards Met

EAC

País de Origem

Germany

Detalhes do produto

Phoenix Contact EMG Series Interface Relay Modules

Featuring soldered-in remanence miniature switching relays, these units have a variety of contact configurations such as SPDT, DPDT, and SPNO. Some feature integrated NPN transistor control, for low control currents whilst all are mountable on DIN rail NS 35/7.5. Phoenix contacts units in this series offer a choice of gold plated and silver alloy contact materials.

The range of EMG preassembled relay units from Phoenix Contact give you a great choice of easy connection technology. The miniature relays act as the interface between your automation equipment and system peripherals.

REL-KSR Series are specifically designed for small, medium to large loads.