Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

Nº de Estoque RS: 508-0023Marca: Phoenix ContactPart Number: 2961192Distrelec Article No.: 30423238
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V

Maximum Switching Voltage (DC)

250V

Maximum Switching Current AC

8 A

Maximum Switching Current (AC)

8 A

Length

29mm

Coil Resistance

1440Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

3 x 10^7 Cylces

Contact Material

Silver Alloy

Height

15.7mm

Series

REL-MR- 24DC/21-21

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Compact

Dimensions

12.7 x 15.7 x 29mm

País de Origem

Austria

Detalhes do produto

Phoenix Contact Non-Latching Relays, REL-MR Series

Phoenix contacts REL-MR series of non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch.

Approvals

  DIN VDE 0435, DIN VDE 0160, DIN VDE 0631, DIN VDE 0110

Standards

  IEC 60255, EN 50178, EN 60730, IEC 60664

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 220,09

R$ 220,09 Each (Sem VAT)

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT

R$ 220,09

R$ 220,09 Each (Sem VAT)

Phoenix Contact PCB Mount Power Relay, 24V dc Coil, 8A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

2

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V

Maximum Switching Voltage (AC)

250V

Maximum Switching Voltage DC

250V

Maximum Switching Voltage (DC)

250V

Maximum Switching Current AC

8 A

Maximum Switching Current (AC)

8 A

Length

29mm

Coil Resistance

1440Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Life

3 x 10^7 Cylces

Contact Material

Silver Alloy

Height

15.7mm

Series

REL-MR- 24DC/21-21

Depth

12.7mm

Maximum Switching Power AC

2 kVA

Application

Compact

Dimensions

12.7 x 15.7 x 29mm

País de Origem

Austria

Detalhes do produto

Phoenix Contact Non-Latching Relays, REL-MR Series

Phoenix contacts REL-MR series of non-latching relays are commonly found within industrial environments, they are considered to be electrical and mechanical devices. This type of relay can often be referred to an electromechanical relay or an industrial switch.

Approvals

  DIN VDE 0435, DIN VDE 0160, DIN VDE 0631, DIN VDE 0110

Standards

  IEC 60255, EN 50178, EN 60730, IEC 60664

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more