Phoenix Contact PLC-RSC- 24DC/ 1AU/SEN Series Relay Module, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole

Nº de Estoque RS: 898-7665Marca: Phoenix ContactPart Number: 2966317
brand-logo

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

PLC-RSC- 24DC/ 1AU/SEN

Number of Poles

1

Minimum Input Voltage

18.5V

Maximum Input Voltage

33.6V dc

Terminal Type

Screw

Switching Voltage

30V ac

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

9mA

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn Off Time

8ms

Input Voltage Range

18.5 → 33.6V dc

Turn On Time

5ms

Accessory Type

Relay Module

Standards Met

cRU Listed, cUL Listed, CULus, UL Listed, VDE

Special Features

Efficient Connection to System Cabling Using V8 Adapter, Time Savings of Up to 60%

Dimensions

6.2 x 94 x 80mm

País de Origem

Germany

Detalhes do produto

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 3.268,40

R$ 326,84 Each (In a Pack of 10) (Sem VAT)

Phoenix Contact PLC-RSC- 24DC/ 1AU/SEN Series Relay Module, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole

R$ 3.268,40

R$ 326,84 Each (In a Pack of 10) (Sem VAT)

Phoenix Contact PLC-RSC- 24DC/ 1AU/SEN Series Relay Module, DIN Rail Mount, 24V dc Coil, SPST, 1-Pole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

DIN Rail

Series

PLC-RSC- 24DC/ 1AU/SEN

Number of Poles

1

Minimum Input Voltage

18.5V

Maximum Input Voltage

33.6V dc

Terminal Type

Screw

Switching Voltage

30V ac

Depth

94mm

Height

80mm

Length

6.2mm

Contact Material

Silver Alloy

Input Current

9mA

Operating Temperature Range

-40 → +70°C

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Turn Off Time

8ms

Input Voltage Range

18.5 → 33.6V dc

Turn On Time

5ms

Accessory Type

Relay Module

Standards Met

cRU Listed, cUL Listed, CULus, UL Listed, VDE

Special Features

Efficient Connection to System Cabling Using V8 Adapter, Time Savings of Up to 60%

Dimensions

6.2 x 94 x 80mm

País de Origem

Germany

Detalhes do produto

Phoenix Contact PLC-RSC Series

PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.

Você pode estar interessado em