Documentos Técnicos
Especificações
Brand
Phoenix ContactMounting Type
PCB Mount
Range
OPT
Contact Configuration
SPST
Relay Type
DC Solid State Relay
Series
OPT-24DC/24DC/2
Dimensions
5 x 28 x 15mm
Operating Temperature Range
-25 → +60°C
Special Features
Reverse Polarity Protection, Surge Protection
Standards Met
cUL, UL
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
15mm
Height
28mm
Distrelec Product Id
30399721
País de Origem
Hungary
Detalhes do produto
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.
R$ 1.346,96
R$ 1.346,96 Each (Sem VAT)
1
R$ 1.346,96
R$ 1.346,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.346,96 |
10 - 49 | R$ 1.217,30 |
50 - 99 | R$ 1.166,24 |
100+ | R$ 1.099,06 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactMounting Type
PCB Mount
Range
OPT
Contact Configuration
SPST
Relay Type
DC Solid State Relay
Series
OPT-24DC/24DC/2
Dimensions
5 x 28 x 15mm
Operating Temperature Range
-25 → +60°C
Special Features
Reverse Polarity Protection, Surge Protection
Standards Met
cUL, UL
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Depth
15mm
Height
28mm
Distrelec Product Id
30399721
País de Origem
Hungary
Detalhes do produto
Phoenix Contact PLC-RSC Series
PLC Interface single- and double-pole relays, and opto-couplers, having the same profile. This allows the modules to be installed in any configuration with a common bridging system and using the same accessories. The V8 adapter connects 8 relays or opto-couplers to a 15 way D-SUB cable.