Phoenix Contact PLC-RSC- 24UC/21-21 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 2-Pole

Nº de Estoque RS: 434-1333Marca: Phoenix ContactPart Number: 2967073
brand-logo

Documentos Técnicos

Especificações

Coil Voltage

24V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RSC- 24UC/21-21

Number of Poles

2

Minimum Input Voltage

20.6V

Maximum Input Voltage

24V ac/dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

17.5mA

Maximum Operating Temperature

+60°C

Turn On Time

8ms

Life

30000000 Cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Dimensions

80 x 14 x 94mm

Accessory Type

Relay Module

Standards Met

EAC

Minimum Operating Temperature

-40°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 480,66

R$ 480,66 Each (Sem VAT)

Phoenix Contact PLC-RSC- 24UC/21-21 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 2-Pole

R$ 480,66

R$ 480,66 Each (Sem VAT)

Phoenix Contact PLC-RSC- 24UC/21-21 Series Interface Relay, DIN Rail Mount, 24V ac/dc Coil, DPDT, 2-Pole
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 480,66
5 - 9R$ 472,64
10+R$ 459,37

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Coil Voltage

24V ac/dc

Contact Configuration

DPDT

Mounting Type

DIN Rail

Series

PLC-RSC- 24UC/21-21

Number of Poles

2

Minimum Input Voltage

20.6V

Maximum Input Voltage

24V ac/dc

Terminal Type

Screw

Switching Voltage

250V ac/dc

Depth

14mm

Height

94mm

Length

80mm

Contact Material

Silver Alloy

Input Current

17.5mA

Maximum Operating Temperature

+60°C

Turn On Time

8ms

Life

30000000 Cycles

Operating Temperature Range

-40 → +60°C

Turn Off Time

10ms

Dimensions

80 x 14 x 94mm

Accessory Type

Relay Module

Standards Met

EAC

Minimum Operating Temperature

-40°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more