Phoenix Contact Distribution Block, 11 Way, 0.5 → 16mm², 57A, 1000 V, Grey

Nº de Estoque RS: 201-5602Marca: Phoenix ContactPart Number: 3002369
brand-logo
Ver tudo em Distribuidor de Blocos

Documentos Técnicos

Especificações

Number Of Ways

11

Termination Method

Push In

Wire Size

20 to 6 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

57A

Voltage Rating

1000 V

Cable CSA

0.5 → 16mm²

Colour

Grey

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 7.642,75

R$ 305,71 Each (In a Pack of 25) (Sem VAT)

Phoenix Contact Distribution Block, 11 Way, 0.5 → 16mm², 57A, 1000 V, Grey

R$ 7.642,75

R$ 305,71 Each (In a Pack of 25) (Sem VAT)

Phoenix Contact Distribution Block, 11 Way, 0.5 → 16mm², 57A, 1000 V, Grey
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Ways

11

Termination Method

Push In

Wire Size

20 to 6 AWG

Housing Material

Polyamide

IP Rating

IP20

Current Rating

57A

Voltage Rating

1000 V

Cable CSA

0.5 → 16mm²

Colour

Grey

País de Origem

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more