Phoenix Contact 3002908 UK 5 N OG Series Orange, Single-Level, Screw Termination

Nº de Estoque RS: 804-1318Marca: Phoenix ContactPart Number: 3002908
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Orange

Number of Levels

Single

Series

UK 5 N OG

American Wire Gauge

24 → 10AWG

Termination Method

Screw

Voltage Rating

800 V

Current Rating

32A

Model Number

UK 5 N OG

Detalhes do produto

Universal Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 36,94

R$ 36,94 Each (Sem VAT)

Phoenix Contact 3002908 UK 5 N OG Series Orange, Single-Level, Screw Termination

R$ 36,94

R$ 36,94 Each (Sem VAT)

Phoenix Contact 3002908 UK 5 N OG Series Orange, Single-Level, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Colour

Orange

Number of Levels

Single

Series

UK 5 N OG

American Wire Gauge

24 → 10AWG

Termination Method

Screw

Voltage Rating

800 V

Current Rating

32A

Model Number

UK 5 N OG

Detalhes do produto

Universal Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more