Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Din rail term block,UT4,test skt screws

Nº de Estoque RS: 492-1197Marca: Phoenix ContactPart Number: 3046139
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.14 → 6mm²

Voltage Rating

500 V

Current Rating

20A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Din rail term block,UT4,test skt screws

P.O.A.

Each (In a Pack of 10) (Sem VAT)

Din rail term block,UT4,test skt screws
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

Single

Series

UT

Termination Method

Screw Down

Cable CSA

0.14 → 6mm²

Voltage Rating

500 V

Current Rating

20A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+110°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em