Phoenix Contact UTWE Series UTWE 6-2/A7 Non-Fused Terminal Block, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination

Nº de Estoque RS: 201-4836Marca: Phoenix ContactPart Number: 3069410
brand-logo
Ver tudo em Standard Terminal Blocks

Documentos Técnicos

Especificações

Number Of Ways

14

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Wire Protection

Yes

Series

UTWE

Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.351,92

R$ 4.351,92 Each (Sem VAT)

Phoenix Contact UTWE Series UTWE 6-2/A7 Non-Fused Terminal Block, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination

R$ 4.351,92

R$ 4.351,92 Each (Sem VAT)

Phoenix Contact UTWE Series UTWE 6-2/A7 Non-Fused Terminal Block, 14-Way, 30A, 24 → 8 AWG Wire, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Ways

14

Current Rating

30A

Wire Size

24 → 8 AWG

Termination Method

Screw

Mounting Type

Wall Mount

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Wire Protection

Yes

Series

UTWE

Gender

Female

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more