Documentos Técnicos
Especificações
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
American Wire Gauge
24 → 10AWG
Series
PT 4 BU
Termination Method
Push In
Cable CSA
0.2 → 6mm²
Current Rating
32A
Voltage Rating
800 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
EAC
Model Number
PT 4 BU
País de Origem
Poland
Detalhes do produto
PT 4 Feed-Through and Multi-Conductor Terminal Blocks
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
R$ 171,10
R$ 34,22 Each (In a Pack of 5) (Sem VAT)
5
R$ 171,10
R$ 34,22 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Phoenix ContactColour
Blue
Number of Levels
Single
American Wire Gauge
24 → 10AWG
Series
PT 4 BU
Termination Method
Push In
Cable CSA
0.2 → 6mm²
Current Rating
32A
Voltage Rating
800 V
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+105°C
Standards Met
EAC
Model Number
PT 4 BU
País de Origem
Poland
Detalhes do produto
PT 4 Feed-Through and Multi-Conductor Terminal Blocks
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.