Phoenix Contact 3211802 PT 4-QUATTRO BU Series Blue, 0.2 → 6mm², Single-Level, Push In Termination, ATEX

Nº de Estoque RS: 708-1665Marca: Phoenix ContactPart Number: 3211802Distrelec Article No.: 14854087
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Blue

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-QUATTRO BU

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Current Rating

32A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

CB, CSA, cULus, EAC

Model Number

PT 4-QUATTRO BU

País de Origem

Poland

Detalhes do produto

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Informações de estoque temporariamente indisponíveis.

R$ 268,70

R$ 53,74 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact 3211802 PT 4-QUATTRO BU Series Blue, 0.2 → 6mm², Single-Level, Push In Termination, ATEX

R$ 268,70

R$ 53,74 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact 3211802 PT 4-QUATTRO BU Series Blue, 0.2 → 6mm², Single-Level, Push In Termination, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Blue

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-QUATTRO BU

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Current Rating

32A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Standards Met

CB, CSA, cULus, EAC

Model Number

PT 4-QUATTRO BU

País de Origem

Poland

Detalhes do produto

PT 4 Feed-Through and Multi-Conductor Terminal Blocks

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.