Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Phoenix Contact 3211819 PT 6 BU Series Blue, 0.5 → 10mm², Feed Through Termination, ATEX, IECEx

Nº de Estoque RS: 225-2890Marca: Phoenix ContactPart Number: 3211819Distrelec Article No.: 11049728
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Blue

American Wire Gauge

20 → 8AWG

Series

PT 6 BU

Termination Method

Feed Through

Cable CSA

0.5 → 10mm²

Fused

No

Current Rating

41A

Voltage Rating

1 kV

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA, cULus Recognized, EAC

Model Number

PT 6 BU

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 2.564,50

R$ 51,29 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 3211819 PT 6 BU Series Blue, 0.5 → 10mm², Feed Through Termination, ATEX, IECEx

R$ 2.564,50

R$ 51,29 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 3211819 PT 6 BU Series Blue, 0.5 → 10mm², Feed Through Termination, ATEX, IECEx
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Blue

American Wire Gauge

20 → 8AWG

Series

PT 6 BU

Termination Method

Feed Through

Cable CSA

0.5 → 10mm²

Fused

No

Current Rating

41A

Voltage Rating

1 kV

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA, cULus Recognized, EAC

Model Number

PT 6 BU

País de Origem

China