Phoenix Contact 3211907 PT 4-HESILA 250 (5X20) Series Black, 0.2 → 6mm², Single-Level, Push In Termination, Fused

Nº de Estoque RS: 708-1703Marca: Phoenix ContactPart Number: 3211907
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Black

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-HESILA 250 (5X20)

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Fused

Yes

Voltage Rating

250 V

Current Rating

6.3A

Pitch

6.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, DNV, EAC, LR, NK

Model Number

PT 4-HESILA 250 (5X20)

País de Origem

Poland

Detalhes do produto

PT 4-HESI Lever-type Fuse Terminal Blocks

From Phoenix Contact, the PT-4 HESI range of lever type fused terminal blocks designed for 5x20mm cartridge fuses. Compact in design and with front connection the modular terminal blocks are simple and quick to connect even in confined spaces. Featuring Phoenix Contact PT push-in technology the PT-4 terminal blocks are ideal for heavy-duty industrial applications where a fast and secure connection is essential.

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Informações de estoque temporariamente indisponíveis.

R$ 291,43

R$ 291,43 Each (Sem VAT)

Phoenix Contact 3211907 PT 4-HESILA 250 (5X20) Series Black, 0.2 → 6mm², Single-Level, Push In Termination, Fused

R$ 291,43

R$ 291,43 Each (Sem VAT)

Phoenix Contact 3211907 PT 4-HESILA 250 (5X20) Series Black, 0.2 → 6mm², Single-Level, Push In Termination, Fused
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Black

Number of Levels

Single

American Wire Gauge

24 → 10AWG

Series

PT 4-HESILA 250 (5X20)

Termination Method

Push In

Cable CSA

0.2 → 6mm²

Fused

Yes

Voltage Rating

250 V

Current Rating

6.3A

Pitch

6.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

CSA, DNV, EAC, LR, NK

Model Number

PT 4-HESILA 250 (5X20)

País de Origem

Poland

Detalhes do produto

PT 4-HESI Lever-type Fuse Terminal Blocks

From Phoenix Contact, the PT-4 HESI range of lever type fused terminal blocks designed for 5x20mm cartridge fuses. Compact in design and with front connection the modular terminal blocks are simple and quick to connect even in confined spaces. Featuring Phoenix Contact PT push-in technology the PT-4 terminal blocks are ideal for heavy-duty industrial applications where a fast and secure connection is essential.

Push-In Connection Terminal Blocks

The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.