Phoenix Contact 3212300 PTME 6-CT/1P Series Grey, 0.5 → 10mm², Single-Level, Push In Termination

Nº de Estoque RS: 886-9002Marca: Phoenix ContactPart Number: 3212300Distrelec Article No.: 30010752
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

Single

Series

PTME 6-CT/1P

Termination Method

Push In

Cable CSA

0.5 → 10mm²

Voltage Rating

500 V

Current Rating

30A

Maximum Operating Temperature

+130°C

Model Number

PTME 6-CT/1P

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 9.817,40

R$ 9.817,40 1 Box of 50 (Sem VAT)

Phoenix Contact 3212300 PTME 6-CT/1P Series Grey, 0.5 → 10mm², Single-Level, Push In Termination

R$ 9.817,40

R$ 9.817,40 1 Box of 50 (Sem VAT)

Phoenix Contact 3212300 PTME 6-CT/1P Series Grey, 0.5 → 10mm², Single-Level, Push In Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

Single

Series

PTME 6-CT/1P

Termination Method

Push In

Cable CSA

0.5 → 10mm²

Voltage Rating

500 V

Current Rating

30A

Maximum Operating Temperature

+130°C

Model Number

PTME 6-CT/1P

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more