Phoenix Contact 3213601 PTS 4 Series Grey, Push In Termination

Nº de Estoque RS: 123-8005Marca: Phoenix ContactPart Number: 3213601
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Grey

American Wire Gauge

24 → 10AWG

Series

PTS 4

Termination Method

Push In

Current Rating

32A

Voltage Rating

800 V

Model Number

PTS 4

País de Origem

Poland

Detalhes do produto

PTS Series Feed Through Terminal Blocks

A professional range of PTS series Feed-through terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PTS series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.

PTS Series

Informações de estoque temporariamente indisponíveis.

R$ 167,45

R$ 33,49 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact 3213601 PTS 4 Series Grey, Push In Termination

R$ 167,45

R$ 33,49 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact 3213601 PTS 4 Series Grey, Push In Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Grey

American Wire Gauge

24 → 10AWG

Series

PTS 4

Termination Method

Push In

Current Rating

32A

Voltage Rating

800 V

Model Number

PTS 4

País de Origem

Poland

Detalhes do produto

PTS Series Feed Through Terminal Blocks

A professional range of PTS series Feed-through terminal blocks from Phoenix Contact. These push in connection terminal blocks are characterised by the system features of the CLIPLINE complete system and by easy tool-free wiring of conductors with ferrules or solid conductors. The PTS series terminal blocks are a compact design and front connection enabling a wide range of cable size wiring in confined space. All terminal blocks provide an addition test connection and are highly reliable and excellent quality.

PTS Series