Phoenix Contact PTI Series PTI 2,5-L/L Non-Fused Terminal Block, 4-Way, 24A, 26 → 12 AWG Wire, Push In

Nº de Estoque RS: 216-6393Marca: Phoenix ContactPart Number: 3213953Distrelec Article No.: 30012509
brand-logo
Ver tudo em Standard Terminal Blocks

Documentos Técnicos

Especificações

Number Of Ways

4

Current Rating

24A

Wire Size

26 → 12 AWG

Termination Method

Push In

Voltage Rating

400 V

Series

PTI

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.354,00

R$ 67,08 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact PTI Series PTI 2,5-L/L Non-Fused Terminal Block, 4-Way, 24A, 26 → 12 AWG Wire, Push In

R$ 3.354,00

R$ 67,08 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact PTI Series PTI 2,5-L/L Non-Fused Terminal Block, 4-Way, 24A, 26 → 12 AWG Wire, Push In
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Ways

4

Current Rating

24A

Wire Size

26 → 12 AWG

Termination Method

Push In

Voltage Rating

400 V

Series

PTI

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more