Pi-Top, Laptop v2, Green with Inventors Kit with 13.3in LCD Display

Nº de Estoque RS: 146-9335Marca: Pi-TopPart Number: PTIUGR200001
brand-logo
Ver tudo em Raspberry Pi Screens

Documentos Técnicos

Especificações

Brand

Pi-Top

Diagonal Display Size

13.3in

Display Technology

LCD Display

Kit Name

Laptop v2, Green with Inventors Kit

País de Origem

China

Detalhes do produto

pi-top Modular Laptop v2

The pi-top modular laptop v2 provides makers, educators and inventors a platform to learn and develop coding skills that also operates as a fully functioning laptop. The modular design utilises the Raspberry Pi (not included – available separately as RS part 182-6547 to provide the computing power.

Within the laptop case a magnetic rail provides a simple method to augment the pi-top with a range of add-ons, such as speakers and prototyping boards. Easy access to an installed Raspberry Pi and other internals is provided by an innovative sliding keyboard and trackpad.

Included with the pi-top is an 8GB micro SD card pre-loaded with the latest pi-top operating system and an inventor's kit with 20 projects to get you started.

pi-top

Informações de estoque temporariamente indisponíveis.

P.O.A.

Pi-Top, Laptop v2, Green with Inventors Kit with 13.3in LCD Display

P.O.A.

Pi-Top, Laptop v2, Green with Inventors Kit with 13.3in LCD Display
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Pi-Top

Diagonal Display Size

13.3in

Display Technology

LCD Display

Kit Name

Laptop v2, Green with Inventors Kit

País de Origem

China

Detalhes do produto

pi-top Modular Laptop v2

The pi-top modular laptop v2 provides makers, educators and inventors a platform to learn and develop coding skills that also operates as a fully functioning laptop. The modular design utilises the Raspberry Pi (not included – available separately as RS part 182-6547 to provide the computing power.

Within the laptop case a magnetic rail provides a simple method to augment the pi-top with a range of add-ons, such as speakers and prototyping boards. Easy access to an installed Raspberry Pi and other internals is provided by an innovative sliding keyboard and trackpad.

Included with the pi-top is an 8GB micro SD card pre-loaded with the latest pi-top operating system and an inventor's kit with 20 projects to get you started.

pi-top