Documentos Técnicos
Especificações
Brand
pico TechnologyNumber Of Input Channels
12
Model Number
PicoLog 1012
Measurement Parameters
Voltage
Interface Type
USB 2.0
Data Logger Type
Voltage
Maximum Voltage Measurement
2.5V
Power Source
USB
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Best Voltage Measurement Accuracy
±1 %
Alarm
Yes
Dimensions
140 x 100 x 45mm
Number Of Readings Per Channel
8000
País de Origem
United Kingdom
R$ 4.490,88
R$ 4.490,88 Each (Sem VAT)
1
R$ 4.490,88
R$ 4.490,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
pico TechnologyNumber Of Input Channels
12
Model Number
PicoLog 1012
Measurement Parameters
Voltage
Interface Type
USB 2.0
Data Logger Type
Voltage
Maximum Voltage Measurement
2.5V
Power Source
USB
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+70°C
Best Voltage Measurement Accuracy
±1 %
Alarm
Yes
Dimensions
140 x 100 x 45mm
Number Of Readings Per Channel
8000
País de Origem
United Kingdom