pico Technology PicoScope 2205 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 25MHz

Nº de Estoque RS: 445-135Marca: Pico TechnologyPart Number: PICOSCOPE 2205
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

25MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 2000

Interface

USB

Power Source

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

5ns/div

Sample Rate Random

200 Msps

Dimensions

150 x 100 x 40mm

Height

40mm

Weight

220g

Length

150mm

Record Length

48k points/ch

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

14ns

País de Origem

United Kingdom

P.O.A.

pico Technology PicoScope 2205 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 25MHz

P.O.A.

pico Technology PicoScope 2205 PicoScope 2000 Series PC Based Digital Oscilloscope, 2 Analogue Channels, 25MHz

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Bandwidth

25MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Series

PicoScope 2000

Interface

USB

Power Source

USB

Display Type

None

Minimum Vertical Sensitivity

10mV/div

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

5ns/div

Sample Rate Random

200 Msps

Dimensions

150 x 100 x 40mm

Height

40mm

Weight

220g

Length

150mm

Record Length

48k points/ch

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Rise Time

14ns

País de Origem

United Kingdom