Pico Technology 2205A PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels

Nº de Estoque RS: 793-3657Marca: Pico TechnologyPart Number: PICOSCOPE 2205ADistrelec Article No.: 11071705
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

25MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

100 Msps

Series

PicoScope 2000

Record Length

128M points

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

5ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

200g

Digital/Analogue

Analogue

Dimensions

142 x 92 x 19mm

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

14ns

País de Origem

United Kingdom

R$ 5.211,18

R$ 5.211,18 Each (Sem VAT)

Pico Technology 2205A PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels

Calibration type

R$ 5.211,18

R$ 5.211,18 Each (Sem VAT)

Pico Technology 2205A PicoScope 2000 Series, 25MHz PC Based Oscilloscope, 2 Analogue Channels

Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Bandwidth

25MHz

Number of Analogue Channels

2

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

100 Msps

Series

PicoScope 2000

Record Length

128M points

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Minimum Time Base

5ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

200g

Digital/Analogue

Analogue

Dimensions

142 x 92 x 19mm

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Rise Time

14ns

País de Origem

United Kingdom