Pico Technology 2408B PicoScope 2000 Series, 100MHz PC Based Oscilloscope, 4 Analogue Channels

Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Record Length
10000M points/ch
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Power Source
USB
Digital/Analogue
Analogue
Maximum Vertical Sensitivity
4V/div
Dimensions
130 x 104 x 18.8mm
Minimum Time Base
1ns/div
Rise Time
3.5ns
Maximum Time Base
5000s/div
Vertical Resolution
8 bit
País de Origem
United Kingdom
R$ 26.595,29
R$ 26.595,29 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 26.595,29
R$ 26.595,29 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
1 Gsps
Series
PicoScope 2000
Record Length
10000M points/ch
Minimum Vertical Sensitivity
4mV/div
Weight
<200g
Power Source
USB
Digital/Analogue
Analogue
Maximum Vertical Sensitivity
4V/div
Dimensions
130 x 104 x 18.8mm
Minimum Time Base
1ns/div
Rise Time
3.5ns
Maximum Time Base
5000s/div
Vertical Resolution
8 bit
País de Origem
United Kingdom