Pico Technology 3205D PicoScope 3000 Series, 100MHz PC Based Oscilloscope, 2 Analogue Channels

Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
5 Gsps
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
3.5ns
Distrelec Product Id
30018065
País de Origem
United Kingdom
R$ 23.798,62
R$ 23.798,62 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 23.798,62
R$ 23.798,62 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
2
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Sample Rate Random
5 Gsps
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Analogue
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
Rise Time
3.5ns
Distrelec Product Id
30018065
País de Origem
United Kingdom