Uso duplo

pico Technology PicoScope 3207B 3000 Series, 250MHz USB Digital Oscilloscope, 2 Analogue Channels

Nº de Estoque RS: 777-0191Marca: Pico TechnologyPart Number: PicoScope 3207B
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

250MHz

Number of Analogue Channels

2

Oscilloscope Type

USB

Interface

USB

Sample Rate Random

1 Gsps

Series

3000

Record Length

512MS

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Length

200mm

Dimensions

200 x 140 x 40mm

Minimum Time Base

100ps/div

Height

40mm

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Maximum Time Base

1000s/div

Rise Time

1.4ns

Display Type

None

Vertical Resolution

8 bit

País de Origem

United Kingdom

Detalhes do produto

PicoScope 3000 Series Oscilloscope PC MSO

The PicoScope 3000 Series mixed signal oscilloscope (MSO) models have two analog channels plus 16 digital inputs. With the 3000 Series MSO, users can view both digital and analog signals simultaneously. The digital inputs may be displayed individually or in arbitrary groups labelled with binary, decimal or hexadecimal values. A separate logic threshold from -5V to +5V can be defined for each 8-bit input port. The digital trigger is activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital channels, or on both to facilitate complex mixed-signal triggering. The Series 3000 MSO has a built-in arbitrary waveform generator (AWG), for generating waveforms of almost any shape. Users can create and edit waveforms for the AWG using the AWG editor, load them from a spreadsheet or import them from a previously-captured oscilloscope waveform.

Supplied with

Probes (2) in probe case, TA139 test clips (2 packs of 10), TA136 digital cable, USB 2.0 cable, user manuals

Pico PC Based Instruments

Informações de estoque temporariamente indisponíveis.

P.O.A.

pico Technology PicoScope 3207B 3000 Series, 250MHz USB Digital Oscilloscope, 2 Analogue Channels

P.O.A.

pico Technology PicoScope 3207B 3000 Series, 250MHz USB Digital Oscilloscope, 2 Analogue Channels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

250MHz

Number of Analogue Channels

2

Oscilloscope Type

USB

Interface

USB

Sample Rate Random

1 Gsps

Series

3000

Record Length

512MS

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Length

200mm

Dimensions

200 x 140 x 40mm

Minimum Time Base

100ps/div

Height

40mm

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Maximum Time Base

1000s/div

Rise Time

1.4ns

Display Type

None

Vertical Resolution

8 bit

País de Origem

United Kingdom

Detalhes do produto

PicoScope 3000 Series Oscilloscope PC MSO

The PicoScope 3000 Series mixed signal oscilloscope (MSO) models have two analog channels plus 16 digital inputs. With the 3000 Series MSO, users can view both digital and analog signals simultaneously. The digital inputs may be displayed individually or in arbitrary groups labelled with binary, decimal or hexadecimal values. A separate logic threshold from -5V to +5V can be defined for each 8-bit input port. The digital trigger is activated by any bit pattern combined with an optional transition on any input. Advanced logic triggers can be set on either the analog or digital channels, or on both to facilitate complex mixed-signal triggering. The Series 3000 MSO has a built-in arbitrary waveform generator (AWG), for generating waveforms of almost any shape. Users can create and edit waveforms for the AWG using the AWG editor, load them from a spreadsheet or import them from a previously-captured oscilloscope waveform.

Supplied with

Probes (2) in probe case, TA139 test clips (2 packs of 10), TA136 digital cable, USB 2.0 cable, user manuals

Pico PC Based Instruments