Pico Technology 3403D PicoScope 3000 Series, 50MHz PC Based Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Distrelec Product Id
30018070
País de Origem
United Kingdom
R$ 28.702,92
R$ 28.702,92 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 28.702,92
R$ 28.702,92 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
50MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Series
PicoScope 3000
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
190 x 170 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
4mV/div
Weight
500g
Vertical Resolution
8 bit
Distrelec Product Id
30018070
País de Origem
United Kingdom