Pico Technology 3404D MSO PicoScope 3000 Series, 60MHz PC Based Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Nº de Estoque RS: 817-6988Marca: Pico TechnologyPart Number: PicoScope 3404D MSO
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

60MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

PC Based

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Dimensions

210 x 140 x 40mm

Minimum Time Base

2ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Power Source

Mains

Rise Time

5.8ns

País de Origem

United Kingdom

Detalhes do produto

PicoScope 3000D Series Mixed Signal Oscilloscope

The compact, USB-connected PicoScope 3000D Series mixed signal oscilloscope is a complete portable test system - it plugs into a laptop to become an anywhere, anytime instrument of choice. It is supported by freely-downloadable PicoScope 6 software to offer advanced, cost-effective solutions in applications ranging from systems design, research and test to education, service and repair.
All models come with a USB 3.0 interface and are fully compatible with USB 2.0. In common with all PicoScopes, the 3000D MSO displays waveforms in a re-sizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analog and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. Deep measuring buffers enable long captures, even at fast real-time sampling rates of up to one gigasample per second. Hardware-accelerated data processing maintains smooth and rapid display updates, even with very large capture sizes.
A lot of advanced features are included as standard in the 3000D MSO e.g. math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode. Also built-in are advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, mask limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analog and digital channels, even with a mixture of protocols at the same time.

Supplied with

Switchable x1/x10 probes (1 per analog channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analog channel models only), TA136 digital cable, TA139 pack of 10 test clips (x2)

Pico PC Based Instruments

Informações de estoque temporariamente indisponíveis.

R$ 33.037,16

R$ 33.037,16 Each (Sem VAT)

Pico Technology 3404D MSO PicoScope 3000 Series, 60MHz PC Based Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

R$ 33.037,16

R$ 33.037,16 Each (Sem VAT)

Pico Technology 3404D MSO PicoScope 3000 Series, 60MHz PC Based Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

60MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

PC Based

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

1 Gsps

Series

PicoScope 3000

Record Length

512M points/ch

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Dimensions

210 x 140 x 40mm

Minimum Time Base

2ns/div

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

5000s/div

Power Source

Mains

Rise Time

5.8ns

País de Origem

United Kingdom

Detalhes do produto

PicoScope 3000D Series Mixed Signal Oscilloscope

The compact, USB-connected PicoScope 3000D Series mixed signal oscilloscope is a complete portable test system - it plugs into a laptop to become an anywhere, anytime instrument of choice. It is supported by freely-downloadable PicoScope 6 software to offer advanced, cost-effective solutions in applications ranging from systems design, research and test to education, service and repair.
All models come with a USB 3.0 interface and are fully compatible with USB 2.0. In common with all PicoScopes, the 3000D MSO displays waveforms in a re-sizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analog and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. Deep measuring buffers enable long captures, even at fast real-time sampling rates of up to one gigasample per second. Hardware-accelerated data processing maintains smooth and rapid display updates, even with very large capture sizes.
A lot of advanced features are included as standard in the 3000D MSO e.g. math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode. Also built-in are advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, mask limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analog and digital channels, even with a mixture of protocols at the same time.

Supplied with

Switchable x1/x10 probes (1 per analog channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analog channel models only), TA136 digital cable, TA139 pack of 10 test clips (x2)

Pico PC Based Instruments