Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Calibrated
UKAS
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Series
PicoScope 3000
Record Length
512M points/ch
Rise Time
3.5ns
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
210 x 140 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
País de Origem
United Kingdom
Detalhes do produto
PicoScope 3000D Series Mixed Signal Oscilloscope
The compact, USB-connected PicoScope 3000D Series mixed signal oscilloscope is a complete portable test system - it plugs into a laptop to become an anywhere, anytime instrument of choice. It is supported by freely-downloadable PicoScope 6 software to offer advanced, cost-effective solutions in applications ranging from systems design, research and test to education, service and repair.
All models come with a USB 3.0 interface and are fully compatible with USB 2.0. In common with all PicoScopes, the 3000D MSO displays waveforms in a re-sizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analog and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. Deep measuring buffers enable long captures, even at fast real-time sampling rates of up to one gigasample per second. Hardware-accelerated data processing maintains smooth and rapid display updates, even with very large capture sizes.
A lot of advanced features are included as standard in the 3000D MSO e.g. math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode. Also built-in are advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, mask limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analog and digital channels, even with a mixture of protocols at the same time.
Supplied with
Switchable x1/x10 probes (1 per analog channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analog channel models only), TA136 digital cable, TA139 pack of 10 test clips (x2)
Pico PC Based Instruments
R$ 46.441,14
R$ 46.441,14 Each (Sem VAT)
Calibration type
UKAS Calibration
1
R$ 46.441,14
R$ 46.441,14 Each (Sem VAT)
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
100MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Calibrated
UKAS
Oscilloscope Type
PC Based
Interface
CAN, IIC, LIN, RS232, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
1 Gsps
Series
PicoScope 3000
Record Length
512M points/ch
Rise Time
3.5ns
Power Source
Mains
Maximum Vertical Sensitivity
4V/div
Digital/Analogue
Digital
Dimensions
210 x 140 x 40mm
Minimum Time Base
1ns/div
Minimum Vertical Sensitivity
10mV/div
Weight
500g
Vertical Resolution
8 bit
Maximum Time Base
5000s/div
País de Origem
United Kingdom
Detalhes do produto
PicoScope 3000D Series Mixed Signal Oscilloscope
The compact, USB-connected PicoScope 3000D Series mixed signal oscilloscope is a complete portable test system - it plugs into a laptop to become an anywhere, anytime instrument of choice. It is supported by freely-downloadable PicoScope 6 software to offer advanced, cost-effective solutions in applications ranging from systems design, research and test to education, service and repair.
All models come with a USB 3.0 interface and are fully compatible with USB 2.0. In common with all PicoScopes, the 3000D MSO displays waveforms in a re-sizable window on the user's PC screen, creating an uncluttered space for multiple high-resolution analog and digital traces. Saving, sharing and analysing waveforms is quick and simple using PC networking, storage and processing facilities. Deep measuring buffers enable long captures, even at fast real-time sampling rates of up to one gigasample per second. Hardware-accelerated data processing maintains smooth and rapid display updates, even with very large capture sizes.
A lot of advanced features are included as standard in the 3000D MSO e.g. math channels, automatic measurements with statistics, spectrum analysis and colour persistence display mode. Also built-in are advanced digital triggering with pulse width, window, dropout, channel logic, digital pattern and other qualifiers, mask limit testing and alarms. Serial decoding supports SPI, I2C, I2S, RS-232/UART, CAN, LIN and FlexRay protocols on up to 20 analog and digital channels, even with a mixture of protocols at the same time.
Supplied with
Switchable x1/x10 probes (1 per analog channel) in carrying case, Quick Start guide, software and reference CD, USB cables, power adaptor (with 4 analog channel models only), TA136 digital cable, TA139 pack of 10 test clips (x2)