Uso duplo

pico Technology 3406B 3000 Series, 200MHz PC Based Digital Oscilloscope, 4 Analogue Channels

Nº de Estoque RS: 763-8239Marca: Pico TechnologyPart Number: PicoScope 3406B
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

3000

Record Length

128M points

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Rise Time

1.75ns

Display Type

None

Power Source

AC Adapter, USB

Maximum Vertical Sensitivity

4V/div

Length

190mm

Dimensions

190 x 170 x 40mm

Minimum Time Base

500ps/div

Height

40mm

País de Origem

United Kingdom

Detalhes do produto

PicoScope 3000 Series PC Oscilloscope with USB Interface

PicoScope 3000 Series contains some of the highest–performance USB–powered oscilloscopes available. The 2- and 4- channel oscilloscopes have 8–bit resolution and are accurate to within 3%. They offer large memory, high sampling rates and high bandwidths. These attributes make them ideal for use in all areas of test and measurement - from manufacturing and repair to research and development. Using the latest advances in low power electronics, PicoScope 3000 Series oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power.

Pico PC Based Instruments

Informações de estoque temporariamente indisponíveis.

P.O.A.

pico Technology 3406B 3000 Series, 200MHz PC Based Digital Oscilloscope, 4 Analogue Channels

P.O.A.

pico Technology 3406B 3000 Series, 200MHz PC Based Digital Oscilloscope, 4 Analogue Channels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

200MHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

CAN, IIC, LIN, RS232, SPI, UART, USB

Sample Rate Random

1 Gsps

Series

3000

Record Length

128M points

Minimum Vertical Sensitivity

10mV/div

Weight

500g

Vertical Resolution

8 bit

Maximum Time Base

200s/div

Rise Time

1.75ns

Display Type

None

Power Source

AC Adapter, USB

Maximum Vertical Sensitivity

4V/div

Length

190mm

Dimensions

190 x 170 x 40mm

Minimum Time Base

500ps/div

Height

40mm

País de Origem

United Kingdom

Detalhes do produto

PicoScope 3000 Series PC Oscilloscope with USB Interface

PicoScope 3000 Series contains some of the highest–performance USB–powered oscilloscopes available. The 2- and 4- channel oscilloscopes have 8–bit resolution and are accurate to within 3%. They offer large memory, high sampling rates and high bandwidths. These attributes make them ideal for use in all areas of test and measurement - from manufacturing and repair to research and development. Using the latest advances in low power electronics, PicoScope 3000 Series oscilloscopes draw their power from the USB port of any modern PC, so eliminating the need for mains power.

Pico PC Based Instruments