Documentos Técnicos
Especificações
Brand
pico TechnologyForm Factor
PC USB
Frequency Range
300 kHz → 6GHz
Dynamic Range
118 dB
Number of Test Ports
2
Test Port Connector Type
N Type Female
S-Parameters
S11, S21, S12, S22
Number of Sweep Points
10001
Trace Noise
0.005dB
Sweep Rate
5500/s
Time Domain Display Included
Yes
Test Port Power
6 dBm to -20dBm
IF Bandwidth
10 Hz to 140 kHz
Number of Test Receivers
4
Port Bias-Ts
Yes
Power Supply
12 Vdc 22 W
Plug Type
US/EU/UK
País de Origem
United Kingdom
R$ 171.458,80
R$ 171.458,80 Each (Sem VAT)
1
R$ 171.458,80
R$ 171.458,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
pico TechnologyForm Factor
PC USB
Frequency Range
300 kHz → 6GHz
Dynamic Range
118 dB
Number of Test Ports
2
Test Port Connector Type
N Type Female
S-Parameters
S11, S21, S12, S22
Number of Sweep Points
10001
Trace Noise
0.005dB
Sweep Rate
5500/s
Time Domain Display Included
Yes
Test Port Power
6 dBm to -20dBm
IF Bandwidth
10 Hz to 140 kHz
Number of Test Receivers
4
Port Bias-Ts
Yes
Power Supply
12 Vdc 22 W
Plug Type
US/EU/UK
País de Origem
United Kingdom