Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
300MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
USB
Series
PicoScope 6000E
Power Source
AC Adapter
Maximum Vertical Sensitivity
4mV/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Waveform Refresh Rate
300000
Dimensions
245 x 192 x 61.5mm
Minimum Time Base
1ns/div
País de Origem
United Kingdom
R$ 119.195,51
R$ 119.195,51 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 119.195,51
R$ 119.195,51 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
pico TechnologyBandwidth
300MHz
Number of Analogue Channels
4
Oscilloscope Type
PC Based
Interface
USB
Series
PicoScope 6000E
Power Source
AC Adapter
Maximum Vertical Sensitivity
4mV/div
Digital/Analogue
Analogue
Minimum Vertical Sensitivity
2mV/div
Waveform Refresh Rate
300000
Dimensions
245 x 192 x 61.5mm
Minimum Time Base
1ns/div
País de Origem
United Kingdom