Pico Technology 9404-16 CDR PicoScope 9000 Series, 16GHz PC Based Oscilloscope, 4 Analogue Channels

Nº de Estoque RS: 232-2207Marca: Pico TechnologyPart Number: PQ210
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

16GHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

USB

Oscilloscope Form

SXRTO

Memory Depth

250kpts

Sample Rate Random

1000 Gsps

Series

PicoScope 9000

Power Source

AC Adapter

Maximum Vertical Sensitivity

250mV/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

10mV/div

Plug Type

Universal

Vertical Resolution

12 bit

Minimum Time Base

0.05ns/div

Rise Time

50ps

País de Origem

Lithuania

Informações de estoque temporariamente indisponíveis.

R$ 646.227,20

R$ 646.227,20 Each (Sem VAT)

Pico Technology 9404-16 CDR PicoScope 9000 Series, 16GHz PC Based Oscilloscope, 4 Analogue Channels

R$ 646.227,20

R$ 646.227,20 Each (Sem VAT)

Pico Technology 9404-16 CDR PicoScope 9000 Series, 16GHz PC Based Oscilloscope, 4 Analogue Channels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

16GHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

USB

Oscilloscope Form

SXRTO

Memory Depth

250kpts

Sample Rate Random

1000 Gsps

Series

PicoScope 9000

Power Source

AC Adapter

Maximum Vertical Sensitivity

250mV/div

Digital/Analogue

Digital

Minimum Vertical Sensitivity

10mV/div

Plug Type

Universal

Vertical Resolution

12 bit

Minimum Time Base

0.05ns/div

Rise Time

50ps

País de Origem

Lithuania