Pico Technology 6406E PicoScope 6000E Series, 1GHz PC Based Oscilloscope, 4 Analogue Channels

Nº de Estoque RS: 222-2084Marca: Pico TechnologyPart Number: PQ301
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

1GHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

USB

Oscilloscope Form

Digital Storage

Memory Depth

2Mpts

Sample Rate Random

80 Msps

Series

PicoScope 6000E

Plug Type

USB

Vertical Resolution

8 bit

Minimum Time Base

20ns/div

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Waveform Refresh Rate

000 per sec, Up → 300per sec

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 302.204,59

R$ 302.204,59 Each (Sem VAT)

Pico Technology 6406E PicoScope 6000E Series, 1GHz PC Based Oscilloscope, 4 Analogue Channels

Calibration type

R$ 302.204,59

R$ 302.204,59 Each (Sem VAT)

Pico Technology 6406E PicoScope 6000E Series, 1GHz PC Based Oscilloscope, 4 Analogue Channels
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

1GHz

Number of Analogue Channels

4

Oscilloscope Type

PC Based

Interface

USB

Oscilloscope Form

Digital Storage

Memory Depth

2Mpts

Sample Rate Random

80 Msps

Series

PicoScope 6000E

Plug Type

USB

Vertical Resolution

8 bit

Minimum Time Base

20ns/div

Power Source

USB

Maximum Vertical Sensitivity

4V/div

Digital/Analogue

Digital

Waveform Refresh Rate

000 per sec, Up → 300per sec

País de Origem

United Kingdom