8 channel thermocouple temp data logger
Documentos Técnicos
Especificações
Brand
pico TechnologyModel Number
TC08
Number Of Input Channels
8
Measurement Parameters
Temperature
Sensor Type
B, E, J, K, N, R, S, T
Interface Type
USB
Maximum Temperature Measurement
+1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C
Power Source
Mains
Best Temperature Measurement Accuracy
±0.2 %
Includes
Software
Temperature Measurement Resolution
0.025°C
Alarm
Yes
Dimensions
201 x 104 x 34mm
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
pico TechnologyModel Number
TC08
Number Of Input Channels
8
Measurement Parameters
Temperature
Sensor Type
B, E, J, K, N, R, S, T
Interface Type
USB
Maximum Temperature Measurement
+1200 (J) °C, +1300 (N) °C, +1370 (K) °C, +1760 (R) °C, +1820 (B) °C, +400 (T) °C, +910 (E) °C
Power Source
Mains
Best Temperature Measurement Accuracy
±0.2 %
Includes
Software
Temperature Measurement Resolution
0.025°C
Alarm
Yes
Dimensions
201 x 104 x 34mm